UPW2A150MPD | ||
---|---|---|
DigiKey Part Number | 493-1968-ND | |
Manufacturer | ||
Manufacturer Product Number | UPW2A150MPD | |
Description | CAP ALUM 15UF 20% 100V RADIAL | |
Customer Reference | ||
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPW2A150MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 54 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 830 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.31500 | ¥23.15 |
50 | ¥1.84060 | ¥92.03 |
100 | ¥1.51960 | ¥151.96 |
500 | ¥1.18740 | ¥593.70 |
1,000 | ¥1.00926 | ¥1,009.26 |
3,000 | ¥0.94988 | ¥2,849.64 |
6,000 | ¥0.89050 | ¥5,343.00 |