UPW1J681MHD | ||
---|---|---|
DigiKey Part Number | 493-1951-ND | |
Manufacturer | ||
Manufacturer Product Number | UPW1J681MHD | |
Description | CAP ALUM 680UF 20% 63V RADIAL | |
Customer Reference | ||
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPW1J681MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.62 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.16 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.33000 | ¥13.33 |
10 | ¥9.99900 | ¥99.99 |
50 | ¥9.12140 | ¥456.07 |
400 | ¥7.01653 | ¥2,806.61 |
800 | ¥5.61323 | ¥4,490.58 |
1,200 | ¥5.26240 | ¥6,314.88 |
2,800 | ¥4.91157 | ¥13,752.40 |
5,200 | ¥4.73616 | ¥24,628.03 |