UPW0J471MPD | ||
---|---|---|
DigiKey Part Number | 493-1702-ND | |
Manufacturer | ||
Manufacturer Product Number | UPW0J471MPD | |
Description | CAP ALUM 470UF 20% 6.3V RADIAL | |
Customer Reference | ||
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPW0J471MPD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 416.25 mA @ 120 Hz | |
Impedance | 117 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.38900 | ¥23.89 |
50 | ¥1.75840 | ¥87.92 |
100 | ¥1.43170 | ¥143.17 |
500 | ¥1.13060 | ¥565.30 |
1,000 | ¥0.95467 | ¥954.67 |
3,000 | ¥0.90442 | ¥2,713.26 |
6,000 | ¥0.85418 | ¥5,125.08 |