UPJ2A2R2MDD1TD | ||
---|---|---|
DigiKey Part Number | 493-5133-1-ND - Cut Tape (CT) 493-5133-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | UPJ2A2R2MDD1TD | |
Description | CAP ALUM 2.2UF 20% 100V RADIAL | |
Customer Reference | ||
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPJ2A2R2MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 21 mA @ 120 Hz | |
Ripple Current @ High Frequency | 43 mA @ 10 kHz | |
Impedance | 6.6 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.52000 | ¥2.52 |
10 | ¥1.64200 | ¥16.42 |
50 | ¥1.21300 | ¥60.65 |
100 | ¥0.98780 | ¥98.78 |
500 | ¥0.77966 | ¥389.83 |
1,000 | ¥0.65835 | ¥658.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.62372 | ¥1,247.44 |
4,000 | ¥0.58907 | ¥2,356.28 |