UPJ1A182MHD | ||
---|---|---|
DigiKey Part Number | 493-15607-ND | |
Manufacturer | ||
Manufacturer Product Number | UPJ1A182MHD | |
Description | CAP ALUM 1800UF 20% 10V RADIAL | |
Customer Reference | ||
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | UPJ1A182MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.47 A @ 10 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥4.95800 | ¥49.58 |
50 | ¥4.17360 | ¥208.68 |
100 | ¥3.39870 | ¥339.87 |
500 | ¥2.83256 | ¥1,416.28 |
1,000 | ¥2.38531 | ¥2,385.31 |
3,000 | ¥2.23620 | ¥6,708.60 |
5,000 | ¥2.08713 | ¥10,435.65 |