Direct
Parametric Equivalent
Similar
Similar
Similar




UCJ1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9399-2-ND - Tape & Reel (TR) 493-9399-1-ND - Cut Tape (CT) 493-9399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1H220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 47.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 14Ohm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1H220MCS1GS | Nichicon | 1,153 | 493-17605-1-ND | ¥41.06000 | Direct |
| UCZ1H220MCL1GS | Nichicon | 730 | 493-7029-1-ND | ¥24.25000 | Parametric Equivalent |
| EEE-TG1H220P | Panasonic Industry | 0 | PCE4074CT-ND | ¥32.33000 | Similar |
| EMVH500ARA220MF80G | Chemi-Con | 3,428 | 565-EMVH500ARA220MF80GCT-ND | ¥23.92000 | Similar |
| EMVH500ARA220MH63G | Chemi-Con | 252 | 565-EMVH500ARA220MH63GCT-ND | ¥22.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.03600 | ¥40.36 |
| 50 | ¥3.02840 | ¥151.42 |
| 100 | ¥2.70930 | ¥270.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥2.03804 | ¥1,630.43 |
| 1,600 | ¥1.88489 | ¥3,015.82 |
| 2,400 | ¥1.80758 | ¥4,338.19 |
| 4,000 | ¥1.72138 | ¥6,885.52 |
| 5,600 | ¥1.67072 | ¥9,356.03 |
| 8,000 | ¥1.62175 | ¥12,974.00 |






