22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000mOhm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH500ARA220MF80G

DigiKey Part Number
565-EMVH500ARA220MF80GTR-ND - Tape & Reel (TR)
565-EMVH500ARA220MF80GCT-ND - Cut Tape (CT)
565-EMVH500ARA220MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH500ARA220MF80G
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000mOhm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH500ARA220MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
77.19 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
83 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
2000mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50THV22M6.3X8Rubycon9231189-2057-1-ND¥5.21000Upgrade
UCZ1H220MCL1GSNichicon730493-7029-1-ND¥6.20000Upgrade
UCZ1H220MCS1GSNichicon1,153493-17605-1-ND¥10.50000Upgrade
In-Stock: 3,428
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥3.81200¥38.12
50¥2.85480¥142.74
100¥2.55130¥255.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥1.88592¥1,697.33
1,800¥1.74483¥3,140.69
2,700¥1.67360¥4,518.72
4,500¥1.59418¥7,173.81
6,300¥1.54749¥9,749.19
9,000¥1.50237¥13,521.33
Manufacturers Standard Package