



UCZ1H220MCS1GS | |
|---|---|
DigiKey Part Number | 493-17605-2-ND - Tape & Reel (TR) 493-17605-1-ND - Cut Tape (CT) 493-17605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H220MCS1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H220MCS1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.50000 | ¥10.50 |
| 10 | ¥6.74000 | ¥67.40 |
| 50 | ¥5.15560 | ¥257.78 |
| 100 | ¥4.65520 | ¥465.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥3.55867 | ¥3,202.80 |
| 1,800 | ¥3.32642 | ¥5,987.56 |
| 2,700 | ¥3.20922 | ¥8,664.89 |
| 4,500 | ¥3.07859 | ¥13,853.66 |
| 6,300 | ¥3.00179 | ¥18,911.28 |
| 9,000 | ¥2.92763 | ¥26,348.67 |

