



UCZ1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-7029-2-ND - Tape & Reel (TR) 493-7029-1-ND - Cut Tape (CT) 493-7029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1H220MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.323" (8.20mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 500mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1H220MCS1GS | Nichicon | 1,153 | 493-17605-1-ND | ¥10.50000 | Parametric Equivalent |
| 50THV22M6.3X8 | Rubycon | 923 | 1189-2057-1-ND | ¥5.21000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.90300 | ¥39.03 |
| 50 | ¥2.92420 | ¥146.21 |
| 100 | ¥2.61500 | ¥261.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.93573 | ¥1,742.16 |
| 1,800 | ¥1.79165 | ¥3,224.97 |
| 2,700 | ¥1.71890 | ¥4,641.03 |
| 4,500 | ¥1.63784 | ¥7,370.28 |
| 6,300 | ¥1.59018 | ¥10,018.13 |
| 9,000 | ¥1.54413 | ¥13,897.17 |

