22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50THV22M6.3X8

DigiKey Part Number
1189-2057-2-ND - Tape & Reel (TR)
1189-2057-1-ND - Cut Tape (CT)
1189-2057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50THV22M6.3X8
Description
CAP ALUM 22UF 20% 50V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50THV22M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
150 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 923
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.26700¥32.67
50¥2.42800¥121.40
100¥2.16260¥216.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥1.58040¥1,422.36
1,800¥1.45672¥2,622.10
2,700¥1.39426¥3,764.50
4,500¥1.32462¥5,960.79
6,300¥1.28367¥8,087.12
9,000¥1.24411¥11,196.99
Manufacturers Standard Package