RNS1C220MDS1 | |
---|---|
DigiKey Part Number | 493-14230-ND |
Manufacturer | |
Manufacturer Product Number | RNS1C220MDS1 |
Description | CAP ALUM POLY 22UF 20% 16V T/H |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum - Polymer Capacitors Radial, Can 49mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1C220MDS1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 49mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.9 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥4.13000 | ¥41.30 |
50 | ¥3.28560 | ¥164.28 |
200 | ¥2.71295 | ¥542.59 |
600 | ¥2.11938 | ¥1,271.63 |
1,000 | ¥1.80149 | ¥1,801.49 |
2,600 | ¥1.69553 | ¥4,408.38 |
5,000 | ¥1.58956 | ¥7,947.80 |