PLV1H390MDL1TD | ||
---|---|---|
DigiKey Part Number | 493-3870-1-ND - Cut Tape (CT) 493-3870-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PLV1H390MDL1TD | |
Description | CAP ALUM POLY 39UF 20% 50V T/H | |
Customer Reference | ||
Detailed Description | 39 µF 50 V Aluminum - Polymer Capacitors Radial, Can 29mOhm 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PLV1H390MDL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥14.25100 | ¥142.51 |
50 | ¥13.09560 | ¥654.78 |
100 | ¥10.85850 | ¥1,085.85 |
500 | ¥8.73032 | ¥4,365.16 |