PLV1E271MDL1TD | ||
---|---|---|
DigiKey Part Number | 493-3865-1-ND - Cut Tape (CT) 493-3865-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | PLV1E271MDL1TD | |
Description | CAP ALUM POLY 270UF 20% 25V T/H | |
Customer Reference | ||
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PLV1E271MDL1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥19.78500 | ¥197.85 |
50 | ¥17.87340 | ¥893.67 |
100 | ¥15.37940 | ¥1,537.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.05378 | ¥6,026.89 |