PLV1C471MDL1 | ||
---|---|---|
DigiKey Part Number | 493-14173-ND | |
Manufacturer | ||
Manufacturer Product Number | PLV1C471MDL1 | |
Description | CAP ALUM POLY 470UF 20% 16V T/H | |
Customer Reference | ||
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 23mOhm 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PLV1C471MDL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥20.65500 | ¥206.55 |
200 | ¥16.05255 | ¥3,210.51 |
1,000 | ¥11.71392 | ¥11,713.92 |
5,000 | ¥11.06316 | ¥55,315.80 |