PCR1K390MCL1GS | |
---|---|
DigiKey Part Number | 493-13786-2-ND - Tape & Reel (TR) 493-13786-1-ND - Cut Tape (CT) 493-13786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1K390MCL1GS |
Description | CAP ALUM POLY 39UF 20% 80V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1K390MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥18.11900 | ¥181.19 |
50 | ¥16.64640 | ¥832.32 |
100 | ¥13.80330 | ¥1,380.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥12.48518 | ¥4,994.07 |
800 | ¥10.40438 | ¥8,323.50 |
1,200 | ¥9.71071 | ¥11,652.85 |
2,000 | ¥9.36394 | ¥18,727.88 |
4,000 | ¥9.01711 | ¥36,068.44 |