PCR1J390MCL1GS | ||
---|---|---|
DigiKey Part Number | 493-13779-2-ND - Tape & Reel (TR) 493-13779-1-ND - Cut Tape (CT) 493-13779-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCR1J390MCL1GS | |
Description | CAP ALUM POLY 39UF 20% 63V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCR1J390MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥14.74400 | ¥147.44 |
50 | ¥13.54380 | ¥677.19 |
100 | ¥11.22960 | ¥1,122.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.02896 | ¥4,514.48 |
1,000 | ¥7.90043 | ¥7,900.43 |
2,500 | ¥7.61828 | ¥19,045.70 |
5,000 | ¥7.33610 | ¥36,680.50 |