PCK0E391MCO1GS | ||
---|---|---|
DigiKey Part Number | 493-3985-2-ND - Tape & Reel (TR) 493-3985-1-ND - Cut Tape (CT) 493-3985-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCK0E391MCO1GS | |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCK0E391MCO1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.56100 | ¥75.61 |
50 | ¥6.89920 | ¥344.96 |
100 | ¥5.65130 | ¥565.13 |
500 | ¥4.51054 | ¥2,255.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.97989 | ¥3,979.89 |
2,000 | ¥3.71457 | ¥7,429.14 |
5,000 | ¥3.58190 | ¥17,909.50 |
10,000 | ¥3.44924 | ¥34,492.40 |