APXF2R5ARA391MF61G | ||
---|---|---|
DigiKey Part Number | 565-3160-2-ND - Tape & Reel (TR) 565-3160-1-ND - Cut Tape (CT) 565-3160-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APXF2R5ARA391MF61G | |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | APXF2R5ARA391MF61G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.02300 | ¥40.23 |
50 | ¥3.20160 | ¥160.08 |
100 | ¥2.64340 | ¥264.34 |
500 | ¥2.06548 | ¥1,032.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.40954 | ¥1,409.54 |
2,000 | ¥1.32663 | ¥2,653.26 |
5,000 | ¥1.24372 | ¥6,218.60 |
10,000 | ¥1.16080 | ¥11,608.00 |
25,000 | ¥1.11934 | ¥27,983.50 |
50,000 | ¥1.07789 | ¥53,894.50 |