PCJ1C101MCL4GS | ||
---|---|---|
DigiKey Part Number | 493-14058-2-ND - Tape & Reel (TR) 493-14058-1-ND - Cut Tape (CT) 493-14058-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCJ1C101MCL4GS | |
Description | CAP ALUM POLY 100UF 20% 16V SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | PCJ1C101MCL4GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥8.62000 | ¥86.20 |
50 | ¥7.86300 | ¥393.15 |
100 | ¥6.44110 | ¥644.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥4.83850 | ¥4,354.65 |
1,800 | ¥4.53607 | ¥8,164.93 |
2,700 | ¥4.23368 | ¥11,430.94 |
4,500 | ¥4.08247 | ¥18,371.11 |
9,000 | ¥3.93127 | ¥35,381.43 |