GYF1V121MCW1GS is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 1,040
Unit Price: ¥9.92000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: ¥10.25000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9
Unit Price: ¥9.43000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5,772
Unit Price: ¥9.59000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 957
Unit Price: ¥11.83000
Datasheet
120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF1V121MCW1GS

DigiKey Part Number
GYF1V121MCW1GTR-ND - Tape & Reel (TR)
493-GYF1V121MCW1GSCT-ND - Cut Tape (CT)
493-GYF1V121MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYF1V121MCW1GS
Description
CAP ALUMHYB 120UF 20% 35V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
120 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
120 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYF1V121MCQ1GSNichicon1,040493-GYF1V121MCQ1GSCT-ND¥9.92000Parametric Equivalent
GYF1V121MCW1GSNichicon0493-GYF1V121MCW1GSCT-ND¥10.25000Parametric Equivalent
EEH-ZKV121XUPPanasonic Industry9P124999CT-ND¥9.43000Parametric Equivalent
EHBSA035M1210608TEaton - Electronics Division5,772283-EHBSA035M1210608TCT-ND¥9.59000Parametric Equivalent
HHXJ350ARA121MF80GChemi-Con957565-HHXJ350ARA121MF80GCT-ND¥11.83000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.25000¥10.25
10¥6.65700¥66.57
50¥5.24980¥262.49
100¥4.81400¥481.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥3.88304¥3,494.74
1,800¥3.69012¥6,642.22
2,700¥3.59350¥9,702.45
4,500¥3.48643¥15,688.93
6,300¥3.42379¥21,569.88
9,000¥3.36358¥30,272.22
Manufacturers Standard Package