New at DigiKey
Aluminum - Polymer (Hybrid) Capacitor Kit 33µF ~ 1200µF 16 ~ 63V Surface Mount 60 Pieces (12 Values - 5 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYF

DigiKey Part Number
493-GYF-KIT-ND
Manufacturer
Manufacturer Product Number
GYF
Description
CAP KIT ALUM HYB GYF SERIES 125C
Customer Reference
Detailed Description
Aluminum - Polymer (Hybrid) Capacitor Kit 33µF ~ 1200µF 16 ~ 63V Surface Mount 60 Pieces (12 Values - 5 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount
Manufacturer
Nichicon
Voltage - Rated
16 ~ 63V
Series
Tolerance
±20%
Packaging
Bulk
Applications
Automotive
Part Status
Active
Features
AEC-Q200
Kit Type
Aluminum - Polymer (Hybrid)
Quantity
60 Pieces (12 Values - 5 Each)
Capacitance Range
33µF ~ 1200µF
Packages Included
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥410.27000¥410.27
10¥356.32900¥3,563.29
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
GYF1H470MCW1GSCAP ALUM POLY HYB 47UF 50V SMD5
GYF1J330MCQ1GS63V 33F HYBRID POLYMER CHIP CHIP5
GYF1J121MCQ1GSCAP ALUMHYB 120UF 20% 63V SMD5
GYF1V391MCW1GSCAP ALUMHYB 390UF 20% 35V SMD5
GYF1H181MCW1GSCAP ALUMHYB 180UF 20% 50V SMD5
Show More