GYA1J220MCQ1GS | |
---|---|
DigiKey Part Number | 493-16372-2-ND - Tape & Reel (TR) 493-16372-1-ND - Cut Tape (CT) 493-16372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1J220MCQ1GS |
Description | CAP ALUM HYB 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | GYA1J220MCQ1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥5.34500 | ¥53.45 |
50 | ¥4.67480 | ¥233.74 |
100 | ¥3.80940 | ¥380.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥2.85677 | ¥2,571.09 |
1,800 | ¥2.68363 | ¥4,830.53 |
2,700 | ¥2.51049 | ¥6,778.32 |
4,500 | ¥2.38063 | ¥10,712.84 |
9,000 | ¥2.29406 | ¥20,646.54 |
22,500 | ¥2.25597 | ¥50,759.32 |