Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Sound, Vibration | |
Type | Modular Systems | |
Bus Connection | USB 2.0 | |
Front Connection | BNC | |
Number of Inputs and Type | 4 - Analog | |
Input Range | ±5V | |
Input Resolution | 24 Bits | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | 51.2k |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37,872.96000 | ¥37,872.96 |