
784396-01 | |
|---|---|
DigiKey Part Number | 2770-784396-01-ND |
Manufacturer | |
Manufacturer Product Number | 784396-01 |
Description | DAQ DEVICE ANALOG INPUT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Analog Input DAQ Device |
Category | Function Analog Input |
Manufacturer NI | Type DAQ Device |
Series | Number of Inputs and Type 3 - Analog |
Packaging Box | Input Range ±30V |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11,172.60000 | ¥11,172.60 |






