Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

191039-01

DigiKey Part Number
2770-191039-01-ND
Manufacturer
Manufacturer Product Number
191039-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Connection
USB 2.0
Manufacturer
NI
Front Connection
Screw Terminal
Packaging
Bulk
Input Resolution
14 Bits
Part Status
Active
Counter/Timers
32
Function
Multifunction I/O
Sampling Rate (Per Second)
48k - Multiplexed
Type
DAQ Device
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,015.02000¥7,015.02
Manufacturers Standard Package