New Product
RF Transceiver, Radio Modem 70MHz ~ 6GHz ISM USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transceiver, Radio Modem 70MHz ~ 6GHz ISM USB
789156-01
789156-01

789155-01

DigiKey Part Number
2770-789155-01-ND
Manufacturer
Manufacturer Product Number
789155-01
Description
USRP B206MINI-I WITH ENCLOSURE (
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Transceiver, Radio Modem 70MHz ~ 6GHz ISM USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Transceiver, Radio Modem
Manufacturer
NI
Modulation or Protocol
ISM
Series
Frequency
70MHz ~ 6GHz
Packaging
Bulk
Applications
Wireless
Part Status
Active
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16,932.82000¥16,932.82
Manufacturers Standard Package