
MTR3-L4G2D-AC00QA-11M | |
|---|---|
DigiKey Part Number | 591-MTR3-L4G2D-AC00QA-11M-ND |
Manufacturer | |
Manufacturer Product Number | MTR3-L4G2D-AC00QA-11M |
Description | RCELL 300 SERIES CAT4 ROUTER AK3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G GSM, LTE, WCDMA Router AT&T, Verizon Ethernet, LAN, RJ-45, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol GSM, LTE, WCDMA |
Manufacturer Multi-Tech Systems Inc. | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.5GHz, 2.6GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, WAN |
Part Status Active | Data Rate (Max) 150Mbps |
Function Router | Features IP30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,510.35000 | ¥4,510.35 |
| 10 | ¥4,012.30800 | ¥40,123.08 |






