
IX30-0EG4 | |
|---|---|
DigiKey Part Number | 602-IX30-0EG4-ND |
Manufacturer | |
Manufacturer Product Number | IX30-0EG4 |
Description | IOT LTE ROUTER GNSS CAT4 GLOBAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3G/2G BeiDou, FDD, Galileo, GLONASS, GNSS, GPS, QZSS, TDD Router AT&T, FCC, PTCRB, Verizon Ethernet, RS-232/422/485 |
Datasheet | Datasheet |
Category | Function Router |
Manufacturer Digi | Modulation or Protocol BeiDou, FDD, Galileo, GLONASS, GNSS, GPS, QZSS, TDD |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232/422/485 |
Part Status Active | Features IP30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,186.63000 | ¥7,186.63 |







