LTE Router RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-LNA7-B07

DigiKey Part Number
881-MTR-LNA7-B07-ND
Manufacturer
Manufacturer Product Number
MTR-LNA7-B07
Description
ROUTER LAN LTE CAT 4 MTR V. 5.0.
Customer Reference
Detailed Description
4G/3G LTE Router AT&T, Verizon RS-232
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
LTE
Manufacturer
Multi-Tech Systems Inc.
Frequency
700MHz, 850MHz, 1.7GHz, 1.9GHz
Series
Applications
General Purpose
Packaging
Box
Interface
RS-232
Part Status
Last Time Buy
Data Rate (Max)
150Mbps
Function
Router
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MTR3-L4G2D-AC00QA-11MMulti-Tech Systems Inc.1591-MTR3-L4G2D-AC00QA-11M-ND¥4,510.35000MFR Recommended
In-Stock: 38
Check for Additional Incoming Stock
Last Time Buy Date: 2026/9/30
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,567.35000¥3,567.35
10¥3,205.11900¥32,051.19
Manufacturers Standard Package