
MTR-LNA7-B07-US | |
|---|---|
DigiKey Part Number | 881-MTR-LNA7-B07-US-ND |
Manufacturer | |
Manufacturer Product Number | MTR-LNA7-B07-US |
Description | ROUTER LTE CAT 4 W/US ACCY KIT |
Customer Reference | |
Detailed Description | 4G/3G 802.11a/b/g/n, Bluetooth, GPS, LTE Router AT&T, Verizon RJ-45, RS-232 |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11a/b/g/n, Bluetooth, GPS, LTE |
Manufacturer Multi-Tech Systems Inc. | Frequency 700MHz, 850MHz, 1.7GHz, 1.9GHz |
Series | Applications General Purpose |
Packaging Box | Interface RJ-45, RS-232 |
Part Status Last Time Buy | Data Rate (Max) 150Mbps |
Function Router | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTR3-L4G2D-AC00QA-EWM | Multi-Tech Systems Inc. | 3 | 591-MTR3-L4G2D-AC00QA-EWM-ND | ¥5,027.56000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,203.72000 | ¥4,203.72 |
| 10 | ¥3,831.81800 | ¥38,318.18 |



