New at DigiKey
GSM, LTE, WCDMA Router Ethernet, LAN, RJ-45, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR3-L4G2D-AC00QA-EWM

DigiKey Part Number
591-MTR3-L4G2D-AC00QA-EWM-ND
Manufacturer
Manufacturer Product Number
MTR3-L4G2D-AC00QA-EWM
Description
RCELL 300 SERIES CAT4 ROUTER AK2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4G/3G/2G GSM, LTE, WCDMA Router AT&T, Verizon Ethernet, LAN, RJ-45, WAN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.5GHz, 2.6GHz
Manufacturer
Multi-Tech Systems Inc.
Applications
General Purpose
Series
Interface
Ethernet, LAN, RJ-45, WAN
Packaging
Box
Power - Output
2W
Part Status
Active
Data Rate (Max)
150Mbps
Function
Router
Features
IP30
Modulation or Protocol
GSM, LTE, WCDMA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,027.56000¥5,027.56
10¥4,475.84100¥44,758.41
Manufacturers Standard Package