New Product
XC6SLX150 USRP Transceiver 70MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XC6SLX150 USRP Transceiver 70MHz ~ 6GHz Evaluation Board
789156-01
789156-01

789156-01

DigiKey Part Number
2770-789156-01-ND
Manufacturer
Manufacturer Product Number
789156-01
Description
USRP B206MINI-I BOARD ONLY (1X1,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XC6SLX150 USRP Transceiver 70MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
70MHz ~ 6GHz
Manufacturer
NI
Contents
Board(s)
Series
Utilized IC / Part
XC6SLX150
Packaging
Bulk
RF Frequency
70MHz ~ 6GHz
Part Status
Active
Function
Transceiver
Type
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14,876.73000¥14,876.73
Manufacturers Standard Package