Voltage DAQ Device
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782615-01

DigiKey Part Number
2770-782615-01-ND
Manufacturer
Manufacturer Product Number
782615-01
Description
DAQ DEVICE ANALOG INPUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Voltage DAQ Device
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DAQ Device
Manufacturer
NI
Number of Inputs and Type
16 - Analog
Series
Input Range
±10V
Packaging
Box
Input Resolution
16 Bits
Part Status
Active
Sampling Rate (Per Second)
100k - Simultaneous
Function
Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35,673.75000¥35,673.75
Manufacturers Standard Package