781473-02 | ||
---|---|---|
DigiKey Part Number | 2770-781473-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 781473-02 | |
Description | RS485 INTERFACE PXI BOARD ONLY | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | RS485 Interface | |
Bus Connection | PXI | |
Front Connection | - | |
Isolation Type | - | |
Voltage - Supply | - | |
Serial Protocol | RS422, RS485 | |
Features | Board Only (OEM) | |
Clock Rate | - | |
Operating System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,078.33000 | ¥29,078.33 |