781340-02 | ||
---|---|---|
DigiKey Part Number | 2770-781340-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 781340-02 | |
Description | NI PXIE-5673E 6.6 GHZ 2-CH PHASE | |
Customer Reference | ||
Detailed Description | 6.6 GHz RF Generator 2 Channel Pulse, RF Display Type No Display |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | RF Generator | |
Function | - | |
Number of Channels | 2 | |
Frequency - Max | 6.6 GHz | |
Signal Types | Pulse, RF | |
Display Type | No Display | |
Supply Voltage | - | |
Weight | - |