T3AWG3252 | ||
---|---|---|
DigiKey Part Number | T3AWG3252-ND | |
Manufacturer | ||
Manufacturer Product Number | T3AWG3252 | |
Description | ARBGEN 2CH 250MHZ 16BIT 128MPTS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 250 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Ramp, Pulse Display Type LCD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Function Generator, DDS | |
Function | Arbitrary, Sweep | |
Number of Channels | 2 | |
Frequency - Max | 250 MHz | |
Signal Types | Sine, Square, Ramp, Pulse | |
Display Type | LCD | |
Supply Voltage | 100 ~ 240V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169,873.03000 | ¥169,873.03 |