780103-01 | ||
---|---|---|
DigiKey Part Number | 2770-780103-01-ND | |
Manufacturer | ||
Manufacturer Product Number | 780103-01 | |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 | |
Customer Reference | ||
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 16 - Analog (Single-Ended, 8 - Differential), 4 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 4 - Digital | |
Output Range | ±10V | |
Output Resolution | - | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 250k - Multiplexed |