779959-04 | ||
---|---|---|
DigiKey Part Number | 2770-779959-04-ND | |
Manufacturer | ||
Manufacturer Product Number | 779959-04 | |
Description | DAQ DEVICE MULTIFUNC I/O USB 2.0 | |
Customer Reference | ||
Detailed Description | Multifunction I/O DAQ Device USB 2.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | - | |
Number of Inputs and Type | 80 - Analog (Single-Ended, 40 - Differential), 24 - Digital | |
Input Range | ±10V | |
Input Resolution | 16 Bits | |
Number of Outputs and Type | 2 - Analog, 24 - Digital | |
Output Range | ±10V | |
Output Resolution | 16 Bits | |
Bidirectional Channels | 24 | |
Counter/Timers | 2 | |
Sampling Rate (Per Second) | 750k - Multiplexed |