Multifunction I/O DAQ Device USB 2.0 VHDCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782259-01

DigiKey Part Number
2770-782259-01-ND
Manufacturer
Manufacturer Product Number
782259-01
Description
DAQ DEVICE MULTIFUNC I/O USB 2.0
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device USB 2.0 VHDCI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Range
±0.1V, ±0.2V, ±0.5V, ±1V, ±2V, ±5V, ±10V
Manufacturer
NI
Input Resolution
16 Bits
Series
Number of Outputs and Type
4 - Analog, 32 - Digital
Packaging
Box
Output Range
±10V
Part Status
Active
Output Resolution
16 Bits
Function
Multifunction I/O
Bidirectional Channels
16
Type
DAQ Device
Counter/Timers
4
Bus Connection
USB 2.0
Sampling Rate (Per Second)
1M - Multiplexed
Front Connection
VHDCI
Base Product Number
Number of Inputs and Type
32 - Analog (Single-Ended, 16 - Differential), 16 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38,519.14000¥38,519.14
Manufacturers Standard Package