
189588-02 | |
|---|---|
DigiKey Part Number | 2770-189588-02-ND |
Manufacturer | |
Manufacturer Product Number | 189588-02 |
Description | CBL ASSY 68P F-VHDCI 68P 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 68 pos Female to VHDCI 68 pos 6.56' (2.00m) |
Category | Length 6.56' (2.00m) |
Manufacturer NI | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 68 pos Female to VHDCI 68 pos |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,244.37000 | ¥3,244.37 |



