Multifunction I/O DAQ Device PXI VHDCI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781100-01

DigiKey Part Number
2770-781100-01-ND
Manufacturer
Manufacturer Product Number
781100-01
Description
DAQ DEVICE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device PXI VHDCI
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Analog, 96 - Digital
Manufacturer
NI
Input Range
±10V
Packaging
Box
Input Resolution
16 Bits
Part Status
Active
Number of Outputs and Type
8 - Analog, 96 - Digital
Function
Multifunction I/O
Output Range
±10V
Type
DAQ Device
Output Resolution
16 Bits
Bus Connection
PXI
Bidirectional Channels
96
Front Connection
VHDCI
Sampling Rate (Per Second)
200k - Multiplexed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73,373.41000¥73,373.41
Manufacturers Standard Package