Multifunction I/O Module PXI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

780342-01

DigiKey Part Number
2770-780342-01-ND
Manufacturer
Manufacturer Product Number
780342-01
Description
MODULE MULTIFUNCTION I/O PXI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module PXI
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
8 - Analog, 96 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
Module
Bidirectional Channels
96
Bus Connection
PXI
Sampling Rate (Per Second)
750k - Simultaneous
Number of Inputs and Type
8 - Analog, 96 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥209,472.73000¥209,472.73
Manufacturers Standard Package