
785571-01 | |
|---|---|
DigiKey Part Number | 2770-785571-01-ND |
Manufacturer | |
Manufacturer Product Number | 785571-01 |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device PXI |
Category | Type DAQ Device |
Manufacturer NI | Front Connection PXI |
Packaging Box | Number of Outputs and Type 18 - Analog |
Part Status Active | Sampling Rate (Per Second) 1M |
Function Multifunction I/O |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170,732.96000 | ¥170,732.96 |





