
187252-0R25 | |
|---|---|
DigiKey Part Number | 2770-187252-0R25-ND |
Manufacturer | |
Manufacturer Product Number | 187252-0R25 |
Description | RC68-68 RIBBON CABLE, 68 D-TYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Specialized Ribbon Cable for use with NI DAQ 68-pin devices |
Category | Type Specialized |
Manufacturer NI | Accessory Type Ribbon Cable |
Packaging Box | For Use With/Related Products NI DAQ 68-pin devices |
Part Status Active | Specifications 68 Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,479.17000 | ¥1,479.17 |














