Multifunction I/O Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

783631-01

DigiKey Part Number
2770-783631-01-ND
Manufacturer
Manufacturer Product Number
783631-01
Description
DAQ DEVICE MULTIFUNCTION I/O
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±0.1V, ±0.2V, ±0.5V, ±1V, ±2V, ±5V, ±10V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
2 - Analog, 8 - Digital
Part Status
Active
Output Resolution
16 Bits
Function
Multifunction I/O
Bidirectional Channels
8
Type
Module
Counter/Timers
4
Number of Inputs and Type
80 - Analog (Single-Ended, 40 - Differential), 16 - Digital
Sampling Rate (Per Second)
500k - Multiplexed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33,025.53000¥33,025.53
Manufacturers Standard Package