Multifunction I/O Module PXIe Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781055-01

DigiKey Part Number
2770-781055-01-ND
Manufacturer
Manufacturer Product Number
781055-01
Description
DAQ DEVICE MULTIFUNCT I/O PXIE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Multifunction I/O Module PXIe Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range
±10V
Manufacturer
NI
Input Resolution
16 Bits
Packaging
Box
Number of Outputs and Type
2 - Analog, 16 - Digital
Part Status
Active
Output Range
±10V
Function
Multifunction I/O
Output Resolution
16 Bits
Type
Module
Bidirectional Channels
8
Bus Connection
PXIe
Counter/Timers
4
Front Connection
Screw Terminal
Sampling Rate (Per Second)
1M - Multiplexed
Number of Inputs and Type
16 - Analog (16 - Single-Ended, 8 - Differential), 8 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30,438.26000¥30,438.26
Manufacturers Standard Package