TL431AQDBZR,215 | ||
---|---|---|
DigiKey Part Number | 1727-4259-2-ND - Tape & Reel (TR) 1727-4259-1-ND - Cut Tape (CT) 1727-4259-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL431AQDBZR,215 | |
Description | IC VREF SHUNT ADJ 1% TO236AB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | TL431AQDBZR,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24600 | ¥56.15 |
100 | ¥1.67140 | ¥167.14 |
250 | ¥1.51480 | ¥378.70 |
500 | ¥1.25374 | ¥626.87 |
1,000 | ¥0.94022 | ¥940.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86190 | ¥2,585.70 |
6,000 | ¥0.80966 | ¥4,857.96 |
15,000 | ¥0.75742 | ¥11,361.30 |
30,000 | ¥0.69474 | ¥20,842.20 |
75,000 | ¥0.66862 | ¥50,146.50 |