PTVS5V0P1UP,115 | |
---|---|
DigiKey Part Number | 1727-4447-2-ND - Tape & Reel (TR) 1727-4447-1-ND - Cut Tape (CT) 1727-4447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS5V0P1UP,115 |
Description | TVS DIODE 5VWM 9.2VC SOD128/CFP5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.27600 | ¥32.76 |
100 | ¥1.96530 | ¥196.53 |
500 | ¥1.82002 | ¥910.01 |
1,000 | ¥1.23756 | ¥1,237.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13929 | ¥3,417.87 |
6,000 | ¥1.09198 | ¥6,551.88 |
9,000 | ¥0.98279 | ¥8,845.11 |
30,000 | ¥0.96822 | ¥29,046.60 |
75,000 | ¥0.90999 | ¥68,249.25 |