PTVS24VS1UR-QX | ||
---|---|---|
DigiKey Part Number | 1727-PTVS24VS1UR-QXTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PTVS24VS1UR-QX | |
Description | PTVS24VS1UR-Q/SOD123W/SOD2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90962 | ¥2,728.86 |
6,000 | ¥0.87185 | ¥5,231.10 |
9,000 | ¥0.78466 | ¥7,061.94 |
30,000 | ¥0.77304 | ¥23,191.20 |
75,000 | ¥0.72654 | ¥54,490.50 |