MRF275G | ||
---|---|---|
DigiKey Part Number | 1465-1173-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF275G | |
Description | RF MOSFET 28V 375-04 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 28 V 100 mA 500MHz 11.2dB 150W 375-04, Style 2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 500MHz | |
Gain | 11.2dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 26A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 150W | |
Voltage - Rated | 65 V | |
Package / Case | 375-04 | |
Supplier Device Package | 375-04, Style 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,085.95000 | ¥2,085.95 |
10 | ¥1,997.80300 | ¥19,978.03 |
30 | ¥1,953.73367 | ¥58,612.01 |